TE Connectivity Heat Shrink Boot 202S142 Black, Elastomer Adhesive Backing, 31 mm
- RS-stocknr.:
- 176-9065
- Fabrikantnummer:
- 202S142-25C-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 131,38
(excl. BTW)
€ 158,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 29 stuk(s) vanaf 01 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,38 |
*prijsindicatie
- RS-stocknr.:
- 176-9065
- Fabrikantnummer:
- 202S142-25C-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Heat Shrink Boot | |
| Product Type | Heat Shrink Boot | |
| Material | Elastomer | |
| Number of Breakouts | 1 | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Inside Diameter | 31mm | |
| Maximum Shrunk Diameter | 18mm | |
| Minimum Shrunk Diameter | 7.2mm | |
| Minimum Inside Diameter | 18mm | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Series | 202S142 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Heat Shrink Boot | ||
Product Type Heat Shrink Boot | ||
Material Elastomer | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Inside Diameter 31mm | ||
Maximum Shrunk Diameter 18mm | ||
Minimum Shrunk Diameter 7.2mm | ||
Minimum Inside Diameter 18mm | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
Series 202S142 | ||
- Land van herkomst:
- GB
TE Connectivity Black Cable Boot
The TE Connectivity 31mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved effortless installation and easy to use design.
Features and Benefits
• 2:1 shrink ratio
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust
Applications
• Aircraft control systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems
Gerelateerde Links
- TE Connectivity Heat Shrink Boot Black 43mm
- TE Connectivity Heat Shrink Boot Black 20mm
- TE Connectivity Heat Shrink Boot 43.7mm
- TE Connectivity Heat Shrink Boot Black 16.5mm
- TE Connectivity Heat Shrink Boot Black 24.6mm
- HellermannTyton Cable Boot Black 31mm
- TE Connectivity Heat Shrink Boot Adhesive Lined
- TE Connectivity Heat Shrink Boot Black 31mm