TE Connectivity Cable Boot ESZH-CAP Black, Irradiated Polyolefin Adhesive Backing, 10.85 mm
- RS-stocknr.:
- 271-9065
- Fabrikantnummer:
- EP8863-000
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 doos van 5000 eenheden)*
€ 1.340,00
(excl. BTW)
€ 1.620,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 5000 - 5000 | € 0,268 | € 1.340,00 |
| 10000 - 10000 | € 0,257 | € 1.285,00 |
| 15000 - 15000 | € 0,247 | € 1.235,00 |
| 20000 - 20000 | € 0,238 | € 1.190,00 |
| 25000 + | € 0,23 | € 1.150,00 |
*prijsindicatie
- RS-stocknr.:
- 271-9065
- Fabrikantnummer:
- EP8863-000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Cable Boot | |
| Product Type | Heat Shrink Boot | |
| Material | Irradiated Polyolefin | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Inside Diameter | 10.85mm | |
| Maximum Inside Diameter | 10.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Adhesive Backing | Yes | |
| Series | ESZH-CAP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Cable Boot | ||
Product Type Heat Shrink Boot | ||
Material Irradiated Polyolefin | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Inside Diameter 10.85mm | ||
Maximum Inside Diameter 10.85mm | ||
Standards/Approvals RoHS Compliant | ||
Adhesive Backing Yes | ||
Series ESZH-CAP | ||
- Land van herkomst:
- CZ
The TE Connectivity Easy Seal Zero Halogen Cap is a new addition to the heat-shrinkable, dual-wall tubing portfolio, designed to provide environmental sealing of electrical stub splices used in automotive environments. Caps can effectively be installed, in application, with an air-circulating oven, a belt heater or infrared heat processor, with these methods ensuring a high standard installation.
Mechanical resistance
Faster heat penetration
Gerelateerde Links
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable Boot Black 5.7mm
- TE Connectivity Cable Boot Black 7.4mm
- TE Connectivity Heat Shrink Boot 7.4 → 16mm
- TE Connectivity End Cap Black 10.85mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 8.4mm