TE Connectivity Straight 202K1 Black, Modified Polyolefin Adhesive Backing, 60 mm
- RS-stocknr.:
- 718-2926
- Fabrikantnummer:
- 202K174-3/42-0
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 114,62
(excl. BTW)
€ 138,69
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 114,62 |
| 15 - 49 | € 105,10 |
| 50 + | € 99,48 |
*prijsindicatie
- RS-stocknr.:
- 718-2926
- Fabrikantnummer:
- 202K174-3/42-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Straight | |
| Material | Modified Polyolefin | |
| Number of Breakouts | 1 | |
| Shrink Temperature | 90°C | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Inside Diameter | 60mm | |
| Maximum Shrunk Diameter | 35.1mm | |
| Minimum Shrunk Diameter | 15.7mm | |
| Minimum Inside Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Series | 202K1 | |
| Adhesive Backing | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type Straight | ||
Material Modified Polyolefin | ||
Number of Breakouts 1 | ||
Shrink Temperature 90°C | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Inside Diameter 60mm | ||
Maximum Shrunk Diameter 35.1mm | ||
Minimum Shrunk Diameter 15.7mm | ||
Minimum Inside Diameter 60mm | ||
Standards/Approvals RoHS | ||
Series 202K1 | ||
Adhesive Backing Yes | ||
- Moulded Boot Straight size 74
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).