TE Connectivity Right Angle 222A1 Black, Fluorelastomer, 17.8 mm
- RS-stocknr.:
- 718-2948
- Fabrikantnummer:
- 222A111-12-0
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 74,16
(excl. BTW)
€ 89,73
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 74,16 |
| 15 + | € 71,79 |
*prijsindicatie
- RS-stocknr.:
- 718-2948
- Fabrikantnummer:
- 222A111-12-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Right Angle | |
| Material | Fluorelastomer | |
| Number of Breakouts | 1 | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Minimum Shrunk Diameter | 3.8mm | |
| Maximum Shrunk Diameter | 7.9mm | |
| Minimum Inside Diameter | 9.9mm | |
| Maximum Inside Diameter | 17.8mm | |
| Standards/Approvals | No | |
| Adhesive Backing | No | |
| Series | 222A1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type Right Angle | ||
Material Fluorelastomer | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Minimum Shrunk Diameter 3.8mm | ||
Maximum Shrunk Diameter 7.9mm | ||
Minimum Inside Diameter 9.9mm | ||
Maximum Inside Diameter 17.8mm | ||
Standards/Approvals No | ||
Adhesive Backing No | ||
Series 222A1 | ||
Lipless - 222A1 Series
Gerelateerde Links
- TE Connectivity Right Angle 222A1 Black 32.5 mm
- TE Connectivity Straight 222A1 Black 36.1 mm
- TE Connectivity Straight 222A1 Black 43.9 mm
- TE Connectivity Right Angle Cable Boot 34.2mm
- TE Connectivity Right Angle Black 11 mm
- TE Connectivity Right Angle Black 30mm
- TE Connectivity Right Angle 222K1 Black 24 mm
- TE Connectivity Right Angle Heat Shrink Boot 222D152-3/86-0 18.5 mm