Amphenol Limited Straight
- RS-stocknr.:
- 735-0810
- Fabrikantnummer:
- 123-GB0798-07-S-0
- Fabrikant:
- Amphenol Limited
Subtotaal (1 eenheid)*
€ 52,49
(excl. BTW)
€ 63,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,49 |
*prijsindicatie
- RS-stocknr.:
- 735-0810
- Fabrikantnummer:
- 123-GB0798-07-S-0
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Type | Straight | |
| Series | SCE2 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Type Straight | ||
Series SCE2 | ||
- Land van herkomst:
- GB
Terrapin SCE2 Series Connector Heatshrink Boots and Accessories
A range of connector heatshrink boots and accessories for use with the Terrapin range of harsh environment connectors. Offered in straight and right angle versions and a variety of shell sizes.
IP68 sealing
Robust and tamperproof
Suitable for harsh environments
Robust and tamperproof
Suitable for harsh environments
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
Gerelateerde Links
- Amphenol Limited Cable Tie, Pk-1
- Amphenol Limited Terrapin Plug Circular Connector, Shell Size 7mm IP68 Rated
- Amphenol Limited Terrapin Receptacle Circular Connector, Shell Size 7mm IP68 Rated
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Limited Straight, Plug Type 2 = Micro 2 IP68 USB Connector
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III