HellermannTyton Cable Boot Helashrink 150 Black, Fluid Resistant Elastomer Adhesive Backing, 30 mm

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 14,02

(excl. BTW)

€ 16,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 43 stuk(s) klaar voor verzending
  • 231 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 14€ 14,02
15 - 49€ 13,33
50 +€ 12,88

*prijsindicatie

RS-stocknr.:
829-0163
Fabrikantnummer:
401-54047 154-42-GW24-PO-X-BK
Fabrikant:
HellermannTyton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HellermannTyton

Product Type

Heat Shrink Boot

Sub Type

Cable Boot

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Minimum Inside Diameter

30mm

Maximum Inside Diameter

30mm

Maximum Shrunk Diameter

14mm

Minimum Shrunk Diameter

6mm

Standards/Approvals

RoHS Compliant

Adhesive Backing

Yes

Series

Helashrink 150

Land van herkomst:
GB

HellermannTyton Heat Shrink Boot, -75 to +150 °C, 14mm Shrunk Diameter - 401-54047 154-42-GW24-PO-X-BK


This heat shrink boot by HellermannTyton is designed for various applications in multiple industries. The black boot features adhesive lining and is made of fluid-resistant elastomer, ensuring high performance in extreme temperatures. With an operating temperature range of -75 to +150 °C, this cable boot provides protection and durability for critical cables and wires.

Features & Benefits


• Adhesive lined for secure fit and protection

• Fluid resistant elastomer material for durability and performance

• Shrink temperature of +135 °C for easy installation

• One breakout for efficient cable management

• Shrunk diameter of 14 mm (Primary) and 6 mm (Secondary) for versatility

Applications


• Cable insulation and protection in harsh environments

• Electrical cable shrink wrapping

• Weatherproofing electrical connections

• High temperature cable covering and protection

Can this cable boot withstand extreme temperatures?


This cable boot is designed to operate within a temperature range of -75 to +150 °C, making it ideal for various applications in challenging environments.

Will this heat shrink boot fit different cable sizes?


The shrink boot has an inside diameter of 30 mm for both primary and secondary cables, providing flexibility and a secure fit for various cable sizes.

Is this cable boot suitable for outdoor use?


With its black colour and fluid-resistant elastomer material, this cable boot is weatherproof and ideal for outdoor installations, providing reliable protection for cables in any environment.

Gerelateerde Links