HellermannTyton Halogen Free Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
- RS-stocknr.:
- 181-3131
- Fabrikantnummer:
- 554-51200 TLFX48WH-PO-X-WH
- Fabrikant:
- HellermannTyton
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 haspel 18 meter
€ 108,08
(excl. BTW)
€ 130,78
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 + | € 108,08 | € 6,004 |
*prijsindicatie |
- RS-stocknr.:
- 181-3131
- Fabrikantnummer:
- 554-51200 TLFX48WH-PO-X-WH
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
HellermannTyton Heat Shrink and Cold Shrink Sleeve
The HellermannTyton heat shrink and cold shrink sleeve is a halogen free heat shrink marker material supplied as a continuous tube and printable on both sides. This TLFX48 white colour marker contains polyolefin cross-linked compound with good mechanical strength and resistance to organic solvents and chemicals. It has a 4.8mm sleeve, 2.4mm shrunk diameter and 18000mm length. The surface of the tubing is specially prepared for excellent print performance at all times. It has a range that allows the users to create a high quality print. It is possible to either perforate the tubing at predetermined lengths or fully sever the markers.
Features and Benefits
• Delivery in convenient storage boxes
• Density and toxicity
• Halogen Free
• Highly flexible
• Low smoke propagation
• Operating temperature ranges between -55°C and 105°C
• Shrink ratio 2:1
• Density and toxicity
• Halogen Free
• Highly flexible
• Low smoke propagation
• Operating temperature ranges between -55°C and 105°C
• Shrink ratio 2:1
Applications
• Automation technology
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
Certifications
• BS-6853:1999
• EN 45545-2:2013
• EN ISO 11925-2: 2002
• HF
• LFH
• NF F 16-101
• Rail approved
• EN 45545-2:2013
• EN ISO 11925-2: 2002
• HF
• LFH
• NF F 16-101
• Rail approved
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 4.8mm |
Colour | White |
Shrunk Diameter | 2.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 18m |
Material | Polyolefin Cross Linked (POX) |
Halogen Free | Yes |
Series | TLFX |
Standards Met | RoHS |
- RS-stocknr.:
- 181-3131
- Fabrikantnummer:
- 554-51200 TLFX48WH-PO-X-WH
- Fabrikant:
- HellermannTyton