HellermannTyton Halogen Free Heat Shrink Tubing, Transparent 12.7 mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series
- RS-stocknr.:
- 216-4182
- Artikelnummer Distrelec:
- 300-48-458
- Fabrikantnummer:
- 308-31203 HIS-3-12/4-PO-X-CL
- Fabrikant:
- HellermannTyton
Subtotaal (1 eenheid)*
€ 27,18
(excl. BTW)
€ 32,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 64 stuk(s) klaar voor verzending
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 40 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,18 |
*prijsindicatie
- RS-stocknr.:
- 216-4182
- Artikelnummer Distrelec:
- 300-48-458
- Fabrikantnummer:
- 308-31203 HIS-3-12/4-PO-X-CL
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Sleeve Diameter | 12.7mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Transparent | |
| Shrunk Diameter | 4mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 5m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | VD0530, ASTM D 150, UL224 VW-1 | |
| Halogen Free | Yes | |
| Series | HIS-3 | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Sleeve Diameter 12.7mm | ||
Product Type Heat Shrink Tubing | ||
Colour Transparent | ||
Shrunk Diameter 4mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 5m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals VD0530, ASTM D 150, UL224 VW-1 | ||
Halogen Free Yes | ||
Series HIS-3 | ||
- Land van herkomst:
- CN
HellermanTyton HIS-3 Series Heat Shrink Tubing, 12.7mm Sleeve Diameter, 5m Sleeve Length - 308-31203 HIS-3-12/4-PO-X-CL
This heat-shrink tubing provides insulated protection for electrical and mechanical assemblies, offering a clear sleeve that recovers to a smaller diameter when heated. It is designed for use in industrial and electronics contexts where robust dielectric performance and an extended temperature range are required.
Features & Benefits
• 3:1 shrink ratio enables secure fit on varied component sizes
• Recovers to 4.0 mm maximum diameter for tight insulation
• Continuous operating range −55°C to +135°C for broad environments
• Dielectric strength 32 kV/mm to resist electrical breakdown
• Tensile strength 14 MPa for mechanical durability under load
• Heat-shock resistance 4 h/250°C to prevent dripping or cracking
• Recovers to 4.0 mm maximum diameter for tight insulation
• Continuous operating range −55°C to +135°C for broad environments
• Dielectric strength 32 kV/mm to resist electrical breakdown
• Tensile strength 14 MPa for mechanical durability under load
• Heat-shock resistance 4 h/250°C to prevent dripping or cracking
**Applications**
• Suitable for insulating spliced wiring in automation panels
• Ideal for cable repair and marking in electrical installations
• Used with sensor and connector assemblies in electronics
• Can be used for mechanical protection of harnesses in machinery
• Useful for environmental sealing of terminations in control cabinets
• Ideal for cable repair and marking in electrical installations
• Used with sensor and connector assemblies in electronics
• Can be used for mechanical protection of harnesses in machinery
• Useful for environmental sealing of terminations in control cabinets
What material characteristics affect long-term dimensional stability?
The sleeve is a cross-linked polyolefin which limits longitudinal change after recovery to approximately ±5% following heat application.
How does the product behave after prolonged exposure to elevated temperature?
After 168 h at 175°C the retained elongation is around 400% and the minimum tensile strength at heat ageing is 13 MPa, indicating maintained mechanical properties.
What flame and low-temperature behaviours should installers expect?
The material is flame-retardant and halogen-free
it passes a low-temperature non-cracking test and does not drip under heat-shock conditions.
How is the material supplied for on-site usage?
The sleeve is provided on a 5 m reel in a transparent finish for Visual inspection of underlying components.
Gerelateerde Links
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-3 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-3 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-A Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-A Series