- RS-stocknr.:
- 251-7676
- Fabrikantnummer:
- 342-20060 SE28-25.4/12BK
- Fabrikant:
- HellermannTyton
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 haspel 30 meter
€ 617,91
(excl. BTW)
€ 747,67
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 - 4 | € 617,91 | € 20,597 |
5 - 9 | € 587,01 | € 19,567 |
10 - 24 | € 556,12 | € 18,537 |
25 - 49 | € 525,23 | € 17,508 |
50 + | € 494,33 | € 16,478 |
*prijsindicatie |
- RS-stocknr.:
- 251-7676
- Fabrikantnummer:
- 342-20060 SE28-25.4/12BK
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The HellermannTyton heat shrinkable tube is flexible, high performance elastometric heat shrink tubing. It is used in aerospace, defence, railway and automotive applications. It is resistant to diesel fuel, aviation and hydraulic fluids. It provides reliable protection against abrasion and mechanical damage. It is very suitable for protecting cables and wire harnesses.
Flexible, high performance elastomeric heat shrink tubing
Used in aerospace, defence, railway and automotive applications
Resistant to diesel fuel, aviation and hydraulic fluids
Provides a reliable protection against abrasion and mechanical damage
Very su
Used in aerospace, defence, railway and automotive applications
Resistant to diesel fuel, aviation and hydraulic fluids
Provides a reliable protection against abrasion and mechanical damage
Very su
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Black |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 30m |
Halogen Free | No |
Series | SE28 |
- RS-stocknr.:
- 251-7676
- Fabrikantnummer:
- 342-20060 SE28-25.4/12BK
- Fabrikant:
- HellermannTyton