- RS-stocknr.:
- 277-8092
- Fabrikantnummer:
- ZHTM-18/9-0
- Fabrikant:
- TE Connectivity
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
44 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 27,09
(excl. BTW)
€ 32,78
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 27,09 |
15 - 49 | € 25,73 |
50 + | € 24,35 |
- RS-stocknr.:
- 277-8092
- Fabrikantnummer:
- ZHTM-18/9-0
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
ZHTM Tubing 2:1
Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m
Standards
BS3G-198 Part 3 Type 15, BR1326A
Approvals
Def Stan 59-97 issue 3 Type 8; BS3G-198 Part 3 Type 15; BR1326A
Standards
Def Stan 59-97 issue 3 Type 8; BS3G-198 Part 3 Type 15; BR1326A
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 18mm |
Colour | Black |
Shrunk Diameter | 9mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -30 → +105 °C |
Flame Retardant | No |
Halogen Free | No |
Series | ZHTM |
- RS-stocknr.:
- 277-8092
- Fabrikantnummer:
- ZHTM-18/9-0
- Fabrikant:
- TE Connectivity