TE Connectivity Heat Shrink Tubing, Black 76.2mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RP-4800 Series
- RS-stocknr.:
- 288-5134
- Fabrikantnummer:
- RP-4800-NR3-0-STK
- Fabrikant:
- TE Connectivity
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
165 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 63,34
(excl. BTW)
€ 76,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 63,34 |
15 - 49 | € 60,17 |
50 + | € 57,00 |
- RS-stocknr.:
- 288-5134
- Fabrikantnummer:
- RP-4800-NR3-0-STK
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
TE Connectivity Heat Shrink Tube
The TE Connectivity 1.2m black heat shrink tube eliminates the unnecessary removal of connectors or large transitions and allows for an easier harness assembly and repair. The polyolefin heat shrink tube is used in light-duty harnessing, jacketing and identification of wires and cables.
Features and Benefits
Conforms well to highly variable substrate dimension
Flame retardant
Flexible
Good mechanical strength
High expansion ratio is 4:1
Operating temperature ranging between -55°C and 135°C
Shrunk diameter is 20.6mm
Sleeve diameter is 76.2mm
Flame retardant
Flexible
Good mechanical strength
High expansion ratio is 4:1
Operating temperature ranging between -55°C and 135°C
Shrunk diameter is 20.6mm
Sleeve diameter is 76.2mm
Applications
Insulation and strain relief of wire terminations and electrical connections
Certifications
AMS-DTL-235053/5 class 1 over expanded
MIL-I-23053/5 class1
UL file E35586
UL224
VDE 0341 part 9005 type A
VG95343 part 5A
MIL-I-23053/5 class1
UL file E35586
UL224
VDE 0341 part 9005 type A
VG95343 part 5A
Approvals
UL 224; MIL-I-23053/5 Class1; VG95343 Part 5A
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 76.2mm |
Colour | Black |
Shrunk Diameter | 20.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 4:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | No |
Halogen Free | No |
Series | RP-4800 |
- RS-stocknr.:
- 288-5134
- Fabrikantnummer:
- RP-4800-NR3-0-STK
- Fabrikant:
- TE Connectivity