- RS-stocknr.:
- 364-1216
- Fabrikantnummer:
- RNF-100-3/16-5-STK
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 3,34
(excl. BTW)
€ 4,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 3,34 |
15 - 49 | € 3,17 |
50 + | € 2,98 |
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
TE Connectivity Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS-stocknr.
- 113-2388
Prijs Per stuk
€ 3,03
(excl. BTW)
€ 3,67
(incl. BTW)
TE Connectivity Heat Shrink Tubing, Brown 4.8mm Sleeve Dia. x 1.22m Length 2:1 Ratio, RNF-100 Series
- RS-stocknr.
- 487-4259
Prijs Per stuk
€ 2,29
(excl. BTW)
€ 2,77
(incl. BTW)
- RS-stocknr.:
- 364-1216
- Fabrikantnummer:
- RNF-100-3/16-5-STK
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.
Features and Benefits
• Very flexible – conforms to irregular shapes
• Flame retardant (colours only)
• Excellent physical, chemical and electrical properties for all round performance
• Provides a resistant barrier to fluids and solvents
• Polyolefin material – commonly used insulating material, very flexible and durable
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
• Colour coded cables for easy identification
• Wide range of colours and sizes are available
• Higher performance at elevated temperatures
• Operating temperature range of – 55 to +135 °C
• Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
• Flame retardant (colours only)
• Excellent physical, chemical and electrical properties for all round performance
• Provides a resistant barrier to fluids and solvents
• Polyolefin material – commonly used insulating material, very flexible and durable
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
• Colour coded cables for easy identification
• Wide range of colours and sizes are available
• Higher performance at elevated temperatures
• Operating temperature range of – 55 to +135 °C
• Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.
Approvals
UL; CSA
Standards
VG 95343 Part 5 Type A & B; VDE 0341/pt 9005; Def Stan 59-97 Type 2b; MIL-DTL-23053/5 Class 1 (Colours); BS 3G-198 part 3 11B
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 4.8mm |
Colour | Green |
Shrunk Diameter | 2.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | RNF-100 |