TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 10.8mm Sleeve Dia. x 65mm Length 4:1 Ratio, DSPL Series
- RS-stocknr.:
- 366-2847
- Fabrikantnummer:
- DSPL-NR3-0-65MM
- Fabrikant:
- TE Connectivity
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
20 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 tas 100
€ 28,95
(excl. BTW)
€ 35,03
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 14 | € 28,95 | € 0,29 |
15 - 49 | € 27,47 | € 0,275 |
50 + | € 26,06 | € 0,261 |
*prijsindicatie |
- RS-stocknr.:
- 366-2847
- Fabrikantnummer:
- DSPL-NR3-0-65MM
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
Splice Seal Sleeving 4:1
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 10.8mm |
Colour | Black |
Shrunk Diameter | 2.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 65mm |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | DSPL |