HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm Sleeve Dia. x 500mm Length 4.5:1 Ratio, RMS Series
- RS-stocknr.:
- 763-0973
- Fabrikantnummer:
- 450-20021 RMS 76-22-PO-X-BK
- Fabrikant:
- HellermannTyton
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 39,50
(excl. BTW)
€ 47,80
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 39,50 |
15 - 49 | € 37,50 |
50 + | € 35,52 |
- RS-stocknr.:
- 763-0973
- Fabrikantnummer:
- 450-20021 RMS 76-22-PO-X-BK
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 76mm |
Colour | Black |
Shrunk Diameter | 22mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 500mm |
Material | POX |
Operating Temperature Range | -40 → +120 °C |
Series | RMS |
- RS-stocknr.:
- 763-0973
- Fabrikantnummer:
- 450-20021 RMS 76-22-PO-X-BK
- Fabrikant:
- HellermannTyton