TE Connectivity Halogen Free Heat Shrink Tubing, Black 70 mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW Series
- RS-stocknr.:
- 808-7862
- Fabrikantnummer:
- RHW-70/20-1200/ADH-0
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 71,79
(excl. BTW)
€ 86,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 71,79 |
| 15 - 49 | € 68,13 |
| 50 + | € 66,05 |
*prijsindicatie
- RS-stocknr.:
- 808-7862
- Fabrikantnummer:
- RHW-70/20-1200/ADH-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 70mm | |
| Colour | Black | |
| Shrunk Diameter | 20mm | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Flame Retardant | No | |
| Halogen Free | Yes | |
| Standards/Approvals | UL | |
| Series | RHW | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 70mm | ||
Colour Black | ||
Shrunk Diameter 20mm | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Flame Retardant No | ||
Halogen Free Yes | ||
Standards/Approvals UL | ||
Series RHW | ||
- Land van herkomst:
- CZ
RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.
Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Applications:
Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Standards
RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)
Gerelateerde Links
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series