- RS-stocknr.:
- 865-9906
- Fabrikantnummer:
- LSTT-2.4-0-SP
- Fabrikant:
- TE Connectivity
4 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs 1 haspel 300 meter
€ 254,39
(excl. BTW)
€ 307,81
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 - 14 | € 254,39 | € 0,848 |
15 - 49 | € 241,67 | € 0,806 |
50 + | € 234,04 | € 0,78 |
*prijsindicatie |
- RS-stocknr.:
- 865-9906
- Fabrikantnummer:
- LSTT-2.4-0-SP
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance
Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 2.4mm |
Colour | Black |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 300m |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |
- RS-stocknr.:
- 865-9906
- Fabrikantnummer:
- LSTT-2.4-0-SP
- Fabrikant:
- TE Connectivity