HellermannTyton Halogen Free Heat Shrink Tubing, Clear 50.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF24 Series
- RS-stocknr.:
- 914-6883
- Fabrikantnummer:
- 309-35083 TF24-50.8/25.4-PO-X-CL
- Fabrikant:
- HellermannTyton
1 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs 1 haspel 60 meter
€ 1.195,65
(excl. BTW)
€ 1.446,74
(incl. BTW)
Reel(s) | Per reel | Per meter* |
1 + | € 1.195,65 | € 19,928 |
*prijsindicatie |
- RS-stocknr.:
- 914-6883
- Fabrikantnummer:
- 309-35083 TF24-50.8/25.4-PO-X-CL
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
HellermannTyton Heat Shrink Tubing
The HellermannTyton TF24 clear 60m heat shrink tubing has a 2:1 shrink ratio. It protects the wire and cable markers subject to abuse while permitting inspection ability of each item covered. The halogen-free, heat shrink tube can be used for a wide range of applications while also permitting inspection.
Features and Benefits
Sleeve diameter is 50.8mm
Shrunk diameter is 25.4mm
Polyolefin, cross-linked material
Flexible, thin walled heat shrink tubing
Good mechanical and chemical resistance
Transparent, allowing for inspection
Shrunk diameter is 25.4mm
Polyolefin, cross-linked material
Flexible, thin walled heat shrink tubing
Good mechanical and chemical resistance
Transparent, allowing for inspection
Applications
Electrical insulation and identification
Protection of cables and wire
Protection of cables and wire
Certifications
DEF STAN 59-97 type 2B
SAE-AMS-DTL-23053/5 class2
VG95343 approved
SAE-AMS-DTL-23053/5 class2
VG95343 approved
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 50.8mm |
Colour | Clear |
Shrunk Diameter | 25.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 60m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Halogen Free | Yes |
Standards Met | DEF STAN, SAE, VG |
Series | TF24 |
- RS-stocknr.:
- 914-6883
- Fabrikantnummer:
- 309-35083 TF24-50.8/25.4-PO-X-CL
- Fabrikant:
- HellermannTyton