- RS-stocknr.:
- 741-7865
- Fabrikantnummer:
- 09330006420
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 741-7865
- Fabrikantnummer:
- 09330006420
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Crimp Contact |
Gender | Female |
Current Rating | 16A |
Range | Han E GoldTec |
Series | Han Contacts |
For Use With | Heavy Duty Power Connectors |
- RS-stocknr.:
- 741-7865
- Fabrikantnummer:
- 09330006420
- Fabrikant:
- HARTING