HARTING Protective Cover, Han A Series 1 Way, For Use With Base
- RS-stocknr.:
- 841-2082
- Artikelnummer Distrelec:
- 143-12-619
- Fabrikantnummer:
- 09200105425
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 36,94
(excl. BTW)
€ 44,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
- 97 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 36,94 |
| 10 - 24 | € 36,00 |
| 25 + | € 35,14 |
*prijsindicatie
- RS-stocknr.:
- 841-2082
- Artikelnummer Distrelec:
- 143-12-619
- Fabrikantnummer:
- 09200105425
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Protective Cover | |
| Gender | Male | |
| Accessory Type | Protective Cover | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Grey | |
| Voltage | 250V | |
| Number of Contacts | 1 | |
| Series | Han A | |
| For Use With | Base | |
| Number of Levers | 1 | |
| Material | Die Cast Aluminium | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Protective Cover | ||
Gender Male | ||
Accessory Type Protective Cover | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Grey | ||
Voltage 250V | ||
Number of Contacts 1 | ||
Series Han A | ||
For Use With Base | ||
Number of Levers 1 | ||
Material Die Cast Aluminium | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Vrijgesteld
- Land van herkomst:
- DE
Harting Han A Series Protective Cover, 10B size, Grey - 9200105425
This protective cover provides a Durable enclosure for a single-contact connector used in industrial installations. It is designed to SIT above the mating Interface and manage cable routing from the top, offering a practical solution for protecting a male contact and lever assembly in harsh environments.
Features & Benefits
• Die-cast aluminium construction offers robust mechanical protection
• Rated for 250V operation to suit common control circuits
• Accepts wires from 0.5 mm² to 2.08 mm² enabling flexible conductor choices
• Single-row configuration supports one contact and one lever for Compact set-ups
• Grey finish simplifies Visual integration into equipment panels
• Rated for 250V operation to suit common control circuits
• Accepts wires from 0.5 mm² to 2.08 mm² enabling flexible conductor choices
• Single-row configuration supports one contact and one lever for Compact set-ups
• Grey finish simplifies Visual integration into equipment panels
**Applications**
• Suitable for protecting a male connector on automation base units
• Ideal for electrical cabinets requiring top-entry cable routing
• Used with control system bases in factory installations
• Can be used for modular connector assemblies in machinery panels
• Ideal for electrical cabinets requiring top-entry cable routing
• Used with control system bases in factory installations
• Can be used for modular connector assemblies in machinery panels
How does it accommodate different cable sizes?
The internal entry geometry and clamping area are designed to accept conductors from 0.5 mm² up to 2.08 mm² without additional adapters.
What material characteristics affect durability?
The die-cast aluminium body provides impact resistance and dimensional stability under mechanical load.
Can it be used with multi-row connectors?
It is intended for a single-row arrangement and supports one contact and one lever only.
Is the cover compatible with base-mounted accessories?
It is intended for use with a mating base where the cover interfaces directly above the connector assembly.
Gerelateerde Links
- HARTING Protective Cover For Use With Base
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Housing
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Housing
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Hood