HARTING Protective Cover, Han F+B Series 1 Way, For Use With Hood
- RS-stocknr.:
- 885-6072
- Fabrikantnummer:
- 09155035411
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,74
(excl. BTW)
€ 10,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 28 stuk(s) vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,74 |
| 10 - 24 | € 8,48 |
| 25 + | € 8,28 |
*prijsindicatie
- RS-stocknr.:
- 885-6072
- Fabrikantnummer:
- 09155035411
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Protective Cover | |
| Accessory Type | Protective Cover | |
| Gender | Female | |
| Size | 10B | |
| Current | 16A | |
| Cable Entry Angle | Top | |
| Voltage | 250V | |
| Colour | Black | |
| Number of Contacts | 1 | |
| Series | Han F+B | |
| For Use With | Hood | |
| Material | Polypropylene | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Protective Cover | ||
Accessory Type Protective Cover | ||
Gender Female | ||
Size 10B | ||
Current 16A | ||
Cable Entry Angle Top | ||
Voltage 250V | ||
Colour Black | ||
Number of Contacts 1 | ||
Series Han F+B | ||
For Use With Hood | ||
Material Polypropylene | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- Land van herkomst:
- DE
Harting Han F+B Series Protective Cover, 10B size, For Hood Use - 09155035411
This protective cover is designed for use with Han F+B connectors and heavy-duty inserts. Constructed from durable materials, it features a size 10B specification, ensuring robust protection in industrial environments. Its effective design is intended to safeguard electrical connectors against dirt and moisture, maintaining operational integrity.
Features & Benefits
• Offers IP67/IP69 rating for high water and dust resistance
• Designed to withstand temperatures from -40 °C to +125 °C
• Durable construction materials that comply with FDA standards
• Specifically tailored for easy cleaning in harsh conditions
• Reliable locking mechanism enhances security during use
• Excellent strain relief capability to accommodate various cable sizes
Applications
• Used with machinery in the food processing industry
• Suitable for installations in bottling plants
• Ideal for components requiring frequent cleaning cycles
• Commonly employed in packaging machines
What materials are used in its construction, and how do they ensure durability?
The protective cover is made from polypropylene with seals crafted from EPDM/TPE, providing both strength and flexibility in demanding conditions. This ensures long-lasting performance and resistance to various chemical substances typically found in industrial settings.
How does this cover enhance the maintenance of connectors in high-pressure environments?
The design allows for high-pressure cleaning while recommending a cleaning distance of over 30 cm to prevent potential damage. It features a structure that supports regular maintenance without compromising the integrity of the connectors.
What specific characteristics make this protective cover suitable for food-related applications?
The housing material has FDA approval, ensuring it is safe for environments related to food production. Additionally, it has been Ecolab® tested, confirming its ability to withstand aggressive cleaning agents commonly used in the food industry.
Gerelateerde Links
- HARTING Protective Cover For Use With Hoods
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover, Han B Series
- HARTING Protective Cover For Use With Housing Bulkhead Mounting
- HARTING Protective Cover For Use With Cable-to-Cable Hood
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Hoods
- HARTING Protective Cover For Use With Housing Bulkhead Mounting