HARTING TC 100 Male Crimp Contact, 100A Minimum Wire Size 16 mm² Maximum Wire Size 16 mm² for use with Han GND Series
- RS-stocknr.:
- 173-7556
- Artikelnummer Distrelec:
- 304-23-990
- Fabrikantnummer:
- 09110006116
- Fabrikant:
- HARTING
Subtotaal (1 verpakking van 10 eenheden)*
€ 116,06
(excl. BTW)
€ 140,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 160 stuk(s) vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 11,606 | € 116,06 |
*prijsindicatie
- RS-stocknr.:
- 173-7556
- Artikelnummer Distrelec:
- 304-23-990
- Fabrikantnummer:
- 09110006116
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | TC 100 | |
| Current | 100A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Han GND Series | |
| Contact Material | Copper Alloy | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 16mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series TC 100 | ||
Current 100A | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Han GND Series | ||
Contact Material Copper Alloy | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 16mm² | ||
Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
- Land van herkomst:
- DE
Han GND Crimp Contacts
Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
Gerelateerde Links
- HARTING TC 100 Male Crimp Contact, 100A Minimum Wire Size 16 mm² Maximum Wire Size 16 mm² for use with Han GND Series
- HARTING TC 100 Female Crimp Contact, 100A Minimum Wire Size 16 mm² Maximum Wire Size 16 mm² for use with Han GND Series
- HARTING TC 100 Male Crimp Contact, 100A Minimum Wire Size 16 mm² Maximum Wire Size 35 mm² for use with Han GND Series
- HARTING TC 100 Female Crimp Contact, 100A Minimum Wire Size 25 mm² Maximum Wire Size 25 mm² for use with Han GND Series
- HARTING TC 100 Female Crimp Contact, 100A Minimum Wire Size 10 mm² Maximum Wire Size 10 mm² for use with Han GND Series
- HARTING TC 100 Male Crimp Contact, 100A Minimum Wire Size 10 mm² Maximum Wire Size 25 mm² for use with Han GND Series
- HARTING TC 100 Male Crimp Contact, 100A Minimum Wire Size 35 mm² Maximum Wire Size 35 mm² for use with Han GND Series
- HARTING TC 100 Female Crimp Contact, 100A Minimum Wire Size 35 mm² Maximum Wire Size 35 mm² for use with Han GND Series