- RS-stocknr.:
- 173-7649
- Fabrikantnummer:
- 09140006252
- Fabrikant:
- HARTING
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
30 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 6,45
(excl. BTW)
€ 7,80
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 6,45 | € 64,50 |
*prijsindicatie |
- RS-stocknr.:
- 173-7649
- Fabrikantnummer:
- 09140006252
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han Pneumatic Module Contacts
A range of contacts suitable for use with the Han Pneumatic range of connectors, constructed from black delrin, Buna-N sealing, with a working pressure up to 8 bar.
Note
842-7618 and 842-7627 feature built in shut of mechanisms.
Approvals
CSA
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Han-Modular |
Accessory Type | Pneumatic Contact without Shut Off |
For Use With | 3 Contact Pneumatic Module |
Gender | Female |
- RS-stocknr.:
- 173-7649
- Fabrikantnummer:
- 09140006252
- Fabrikant:
- HARTING