Hirose 27.15 x 3 x 4.55 mm PQ50 Male Crimp Contact, 6A Minimum Wire Size 0.75 mm² Maximum Wire Size 1.25 mm² for use
- RS-stocknr.:
- 176-6293
- Fabrikantnummer:
- PQ50-1618PCFA
- Fabrikant:
- Hirose
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 176-6293
- Fabrikantnummer:
- PQ50-1618PCFA
- Fabrikant:
- Hirose
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
| Merk | Hirose | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | PQ50 | |
| Current | 6A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 600, 600V ac | |
| Minimum Wire Size mm² | 0.75mm² | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.25mm² | |
| Gender | Male | |
| Size | 27.15 x 3 x 4.55 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Product Type Heavy Duty Power Connector Contact | ||
Series PQ50 | ||
Current 6A | ||
Accessory Type Crimp Contact | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 600, 600V ac | ||
Minimum Wire Size mm² 0.75mm² | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.25mm² | ||
Gender Male | ||
Size 27.15 x 3 x 4.55 mm | ||
- Land van herkomst:
- JP
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
Gerelateerde Links
- Hirose 27.15 x 3 x 4.55 mm PQ50 Male Crimp Contact, 6A Minimum Wire Size 0.75 mm² Maximum Wire Size 1.25 mm² for use
- Hirose 28.35 x 3 x 4.55 mm PQ50 Male Crimp Contact, 6A Minimum Wire Size 0.75 mm² Maximum Wire Size 1.25 mm² for use
- Hirose 18.9 x 3 x 4.55 mm PQ50 Female Crimp Contact, 6A Minimum Wire Size 0.75 mm² Maximum Wire Size 1.25 mm² for use
- Hirose PQ50 Male 3A Crimp Contact Minimum Wire Size 0.3mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- Hirose PQ50 Female 3A Crimp Contact Minimum Wire Size 0.3mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- Hirose 24.35 x 3 x 3.65 mm PQ50 Male Crimp Contact, 3A Minimum Wire Size 0.3 mm² Maximum Wire Size 0.5 mm² for use with
- TE Connectivity Contacts – 10A/16A Female Connector Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm²
- Molex 93601 Female GWconnect Turned Crimp Contact, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use