RS PRO RS-CCSF Female Crimp Contact, 40A Maximum Wire Size 6.0 mm² for use with Heavy Duty Power Connector
- RS-stocknr.:
- 208-4434
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 30 eenheden)*
€ 91,97
(excl. BTW)
€ 111,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 9 | € 91,97 | € 3,066 |
| 10 - 49 | € 90,13 | € 3,004 |
| 50 - 99 | € 86,47 | € 2,882 |
| 100 + | € 80,94 | € 2,698 |
*prijsindicatie
- RS-stocknr.:
- 208-4434
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | RS-CCSF | |
| Current | 40A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 6.0mm² | |
| Gender | Female | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series RS-CCSF | ||
Current 40A | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 6.0mm² | ||
Gender Female | ||
- Land van herkomst:
- CN
RS PRO Crimp Contacts, 40A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO CCSF Female Crimp Contact, 40A Maximum Wire Size 1.5 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSF Female Crimp Contact, 40A Maximum Wire Size 2.5 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSF Female Crimp Contact, 40A Maximum Wire Size 4.0 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSF Female Crimp Contact, 40A Maximum Wire Size 10 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSM Male Crimp Contact, 40A Maximum Wire Size 6.0 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSM Male Crimp Contact, 40A Maximum Wire Size 1.5 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSM Male Crimp Contact, 40A Maximum Wire Size 4.0 mm² for use with Heavy Duty Power Connector
- RS PRO RS-CCSM Male Crimp Contact, 40A Maximum Wire Size 2.5 mm² for use with Heavy Duty Power Connector