Amphenol Industrial 1.6 mm Heavy Mate Male Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
- RS-stocknr.:
- 221-8762
- Fabrikantnummer:
- VN01 016 0026 2C
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 159,20
(excl. BTW)
€ 192,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 400 | € 1,592 | € 159,20 |
| 500 - 900 | € 1,523 | € 152,30 |
| 1000 - 2400 | € 1,441 | € 144,10 |
| 2500 + | € 1,386 | € 138,60 |
*prijsindicatie
- RS-stocknr.:
- 221-8762
- Fabrikantnummer:
- VN01 016 0026 2C
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Heavy Mate | |
| Current | 8A | |
| Accessory Type | Contact | |
| Contact Plating | Gold | |
| For Use With | C146 D Series | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.14mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.34mm² | |
| Size | 1.6 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Heavy Mate | ||
Current 8A | ||
Accessory Type Contact | ||
Contact Plating Gold | ||
For Use With C146 D Series | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.14mm² | ||
Gender Male | ||
Maximum Wire Size mm² 0.34mm² | ||
Size 1.6 mm | ||
- Land van herkomst:
- DE
The Amphenol Industrial male pin contact has crimp termination with 1.6 mm diameter. This heavy mate® connectors are designed for harsh industrial environment and has robust design.
Maximum wire gauge 1 mm²
Minimum wire gauge 0.75 mm²
Gerelateerde Links
- Amphenol Industrial 1.6 mm Heavy Mate Male Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
- Amphenol Industrial 1.6 mm Heavy Mate Female Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
- RS PRO 1.5 mm RS-YK Female Crimp Contact, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use with
- Amphenol Industrial 1.6 mm VN01 Male Contact, 8A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy
- HARTING Han D Male Crimp Contact, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm²
- TE Connectivity T20300310 Male Crimp Contact, 2A Minimum Wire Size 0.14 mm² Maximum Wire Size 2.5 mm² for use with Heavy
- TE Connectivity VAL-U-LOK Female Socket Contact, 9A Minimum Wire Size 0.34 mm² Maximum Wire Size 0.75 mm² for use with
- HARTING Han Contacts Female Crimp Contact, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use with Heavy