Amphenol Industrial 1.6 mm VN01 Male Contact, 8A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy
- RS-stocknr.:
- 229-2072
- Fabrikantnummer:
- VN0101600251C
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 6,96
(excl. BTW)
€ 8,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.250 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,696 | € 6,96 |
| 50 + | € 0,631 | € 6,31 |
*prijsindicatie
- RS-stocknr.:
- 229-2072
- Fabrikantnummer:
- VN0101600251C
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | VN01 | |
| Current | 8A | |
| Accessory Type | Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connectors | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Size | 1.6 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series VN01 | ||
Current 8A | ||
Accessory Type Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connectors | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Size 1.6 mm | ||
- Land van herkomst:
- DE
The Amphenol Industrial male pin contact with 1.6 mm diameter has 8A current rating. It is compatible with 18 to 20 AWG cables.
It is silver plated and has crimp termination
Gerelateerde Links
- Amphenol Industrial 1.6 mm VN01 Male Contact, 8A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy
- Amphenol Industrial 1.6 mm Heavy Mate Male Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
- Amphenol Industrial 1.6 mm Heavy Mate Female Contact, 8A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.34 mm² for use
- HARTING Han Contacts Female Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy
- HARTING Han Contacts Female Crimp Contact, 1A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy
- HARTING Han Contacts Male Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy Duty
- HARTING Han E Female Crimp Contact, 16A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy Duty
- HARTING Han Contacts Male Crimp Contact, 16A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with Heavy Duty