HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty Power
- RS-stocknr.:
- 741-7792
- Fabrikantnummer:
- 09330006123
- Fabrikant:
- HARTING
Subtotaal (1 verpakking van 50 eenheden)*
€ 209,75
(excl. BTW)
€ 253,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 4,195 | € 209,75 |
*prijsindicatie
- RS-stocknr.:
- 741-7792
- Fabrikantnummer:
- 09330006123
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Han E | |
| Accessory Type | Crimp Contact | |
| Current | 16A | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 830V | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Han E | ||
Accessory Type Crimp Contact | ||
Current 16A | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Voltage 830V | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Gerelateerde Links
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty Power
- HARTING Han E Male Relay Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm²
- HARTING Han E Female Crimp Contact, 16A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty
- HARTING Han D Female Crimp Contact, 10A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty
- HARTING Han C Female Crimp Contact, 40A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty
- HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty
- HARTING Han D Male Crimp Contact, 10A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty Power
- HARTING Han C Male Crimp Contact, 40A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty Power