HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for use with Heavy Duty
- RS-stocknr.:
- 749-1743
- Fabrikantnummer:
- 11050006106
- Fabrikant:
- HARTING
Subtotaal (1 verpakking van 100 eenheden)*
€ 77,00
(excl. BTW)
€ 93,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,77 | € 77,00 |
*prijsindicatie
- RS-stocknr.:
- 749-1743
- Fabrikantnummer:
- 11050006106
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Han-Yellock | |
| Current | 20A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Han-Yellock | ||
Current 20A | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Gender Male | ||
- Land van herkomst:
- DE
Han Yellock Modules
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety.
Snap-in assembly from termination side and mating side
Bus bar within bridge attachments
Finger safe tool design that is fast and tool less assembly
Wiring with male contacts only
Gerelateerde Links
- HARTING Han Yellock Male Module, 20A Minimum Wire Size 0.14 mm² Maximum Wire Size 4 mm² for use with Industrial
- HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 1 mm² Maximum Wire Size 1 mm² for use with Heavy Duty
- HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 3 mm² Maximum Wire Size 3 mm² for use with Heavy Duty
- HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with Modules
- HARTING Han-Yellock Male Crimp Contact, 20A Minimum Wire Size 0.37 mm² Maximum Wire Size 0.37 mm² for use with Modules
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm²
- HARTING 4.5 x 13.2 mm Han Yellock Male Connector Contact, 20A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 2.5 mm² for use with Han Yellock