Han E HMC Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with HMC Connector
- RS-stocknr.:
- 874-3578
- Fabrikantnummer:
- 09332006218
- Fabrikant:
- HARTING
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
40 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 7,041
(excl. BTW)
€ 8,52
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 7,041 | € 70,41 |
50 + | € 6,865 | € 68,65 |
*prijsindicatie |
- RS-stocknr.:
- 874-3578
- Fabrikantnummer:
- 09332006218
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Note
Standards
DIN EN 60 664-1, DIN EN 61 984
Approvals
UR, CSA
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Han E HMC |
Accessory Type | Crimp Contact |
For Use With | HMC Connector |
Voltage Rating | 500 V |
Current Rating | 16A |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 1mm² |
Gender | Female |
Termination Method | Crimp |