HARTING Han-Modular Heavy Duty Power Connector Hood, Straight
- RS-stocknr.:
- 173-7596
- Fabrikantnummer:
- 09140010722
- Fabrikant:
- HARTING
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-7596
- Fabrikantnummer:
- 09140010722
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Series | Han-Modular | |
| Type | Connector Hood | |
| Body Orientation | Straight | |
| IP Rating | IP20, IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series Han-Modular | ||
Type Connector Hood | ||
Body Orientation Straight | ||
IP Rating IP20, IP65 | ||
- Land van herkomst:
- DE
Han Modular ECO Hood/Housings without PE Marking
Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating.
Operating temperature range -40 to +85°C
Over 500 mating cycles
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Approvals
DIN EN 60 664-1, DIN EN 61 984
Gerelateerde Links
- HARTING HAN Modular Range Heavy Duty Power Connector Hood, 06
- HARTING HAN Modular Range Heavy Duty Power Connector Hood
- HARTING Han-Modular Series Heavy Duty Power Connector Hood, Straight
- HARTING Han-Modular Range Heavy Duty Power Connector Hood 2
- HARTING HAN Modular Range Heavy Duty Power Connector Hood 1
- HARTING Han-Modular Range Heavy Duty Power Connector Hood 1
- HARTING Han-Modular Heavy Duty Power Connector Hood Straight
- HARTING Han-Modular Series Heavy Duty Power Connector Hood, Side Entry