HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 16B
- RS-stocknr.:
- 183-7057
- Artikelnummer Distrelec:
- 303-83-764
- Fabrikantnummer:
- 19430160426
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 31,66
(excl. BTW)
€ 38,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 31,66 |
| 5 - 9 | € 29,94 |
| 10 - 24 | € 28,39 |
| 25 - 49 | € 27,02 |
| 50 + | € 25,75 |
*prijsindicatie
- RS-stocknr.:
- 183-7057
- Artikelnummer Distrelec:
- 303-83-764
- Fabrikantnummer:
- 19430160426
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Hood | |
| Locking Type | Double Lever | |
| Sub Type | Hood | |
| Series | Han-Eco B | |
| Manufacturer Size Code | 16B | |
| Body Material | Polyamide | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Top | |
| Thread Size | M25 | |
| For Use With | DL-M25 | |
| Number of Levers | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Hood | ||
Locking Type Double Lever | ||
Sub Type Hood | ||
Series Han-Eco B | ||
Manufacturer Size Code 16B | ||
Body Material Polyamide | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Cable Entry Angle Top | ||
Thread Size M25 | ||
For Use With DL-M25 | ||
Number of Levers 2 | ||
- Land van herkomst:
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Hood, M25 Thread size, IP66 Rating - 19430160426
This heavy-duty power connector hood is designed for robust industrial applications. Featuring a durable polyamide construction, this hood provides excellent protection with an IP66 rating, ensuring reliability in harsh environments. The top entry design allows for streamlined installation, whilst the M25 thread size accommodates a range of cables efficiently.
Features & Benefits
• IP66 rating ensures complete protection against dust and water ingress
• Constructed from fibre-glass reinforced polyamide for increased durability
• Designed for top entry to facilitate easier cable management
• Double locking lever mechanism enhances connection security
Applications
• Used for connecting heavy-duty power supply systems
• Ideal for automation systems requiring robust electrical connections
• Suitable for mechanical installations demanding high durability
• Facilitates power distribution in industrial machinery
Can this connector hood be used in extreme temperatures?
Yes, it operates effectively within a temperature range of -40 to +125°C, making it suitable for various extreme environments.
What type of termination does this connector hood support?
It utilises a clamp termination method, allowing for secure and efficient cable connections.
Which specific cables are compatible with this power connector hood?
This hood is specifically designed for use with DL-M25 type cables, ensuring optimal fit and functionality.
How does the material of this product contribute to its longevity?
The hood is made from fibre-glass reinforced polyamide, which enhances its strength and resilience against physical impact and environmental factors.
Gerelateerde Links
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 1, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han Eco B Range Hood, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han Eco B Range Hood 2, 16B