- RS-stocknr.:
- 249-3430
- Fabrikantnummer:
- 1205000000
- Fabrikant:
- Weidmüller
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
6 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 16,05
(excl. BTW)
€ 19,42
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 16,05 |
- RS-stocknr.:
- 249-3430
- Fabrikantnummer:
- 1205000000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Weidmuller Waterproof industrial connectors flush mount housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
IP65 degree of protection
Colour is RAL 7035
Operating temperature limit is -40 °C to 125 °C
Colour is RAL 7035
Operating temperature limit is -40 °C to 125 °C
Specificaties
Kenmerk | Waarde |
---|---|
Type | Bulkhead Housing |
Mounting Type | Cable Mount |