- RS-stocknr.:
- 448-907
- Fabrikantnummer:
- 10196000
- Fabrikant:
- Epic Contact
30 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
196 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 35,24
(excl. BTW)
€ 42,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 35,24 |
10 - 24 | € 33,87 |
25 - 49 | € 32,46 |
50 + | € 31,08 |
- RS-stocknr.:
- 448-907
- Fabrikantnummer:
- 10196000
- Fabrikant:
- Epic Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
LAPP Cable Mount Connector Insert, 24 Contacts, 16A Current Rating - Epic Contact Series - 10196000
Use this heavy-duty connector insert from LAPP to link power cables to your industrial equipment. With its 24-way design, it lets you connect up to 24 wires to a terminal at the same time, reducing the space needed for cabling. The copper alloy contacts combine high conductivity with a low resistance of 2mΩ to give you a reliable connection. As it has screw terminals, this unit is easy to install without specialist tools.
Features & Benefits
Current rating of 16A makes it suitable for high-power applications
Polycarbonate housing material for durability and resistance to impact
Mechanical service life of 500 operations for long-term performance
Broad operating temperature range of -40°C to +100°C for use in demanding conditions
Polycarbonate housing material for durability and resistance to impact
Mechanical service life of 500 operations for long-term performance
Broad operating temperature range of -40°C to +100°C for use in demanding conditions
Applications
Machine assembly
Mining and construction sites
Mining and construction sites
What's the voltage rating of this connector insert?
This insert has a 600V voltage rating, so it's a suitable option for medium-voltage applications.
Inserts (Screw, Crimp & Cage Clamp)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Mounting Type | Cable Mount |
Voltage Rating | 600 V |
Pole Format | 24P |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw Down |
Contact Material | Copper Alloy |
Contact Plating | Silver |