- RS-stocknr.:
- 493-452
- Fabrikantnummer:
- 10003000+10015000+11286000
- Fabrikant:
- Epic Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 set
€ 35,30
(excl. BTW)
€ 42,71
(incl. BTW)
Kit(s) | Per set |
1 - 9 | € 35,30 |
10 - 24 | € 33,89 |
25 - 49 | € 32,48 |
50 + | € 31,06 |
- RS-stocknr.:
- 493-452
- Fabrikantnummer:
- 10003000+10015000+11286000
- Fabrikant:
- Epic Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
HDD-24 Heavy Duty Connectors
HDD, 24 way inserts housed in the H-BE6 range of hoods and housing complete with cable couplers and dust covers. A cable gland allowing multicore cable between 13-15mm diameter. Panel cut-out 48mmx35mm.
Note
Crimps contacts to be ordered separately.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
The Heavy Duty Connector Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 24 |
Current Rating | 10A |
Gender | Female |
Series | H-DD |
Type | Panel Kit |
Voltage Rating | 250 V |