- RS-stocknr.:
- 396-1582
- Fabrikantnummer:
- 10420000+10421000+10422500+194
- Fabrikant:
- Epic Contact
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
36 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 34,92
(excl. BTW)
€ 42,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 34,92 |
10 - 24 | € 33,52 |
25 - 49 | € 32,13 |
50 + | € 30,73 |
- RS-stocknr.:
- 396-1582
- Fabrikantnummer:
- 10420000+10421000+10422500+194
- Fabrikant:
- Epic Contact
Datasheets
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10420000
- Datasheet - 10422500
- Instruction Sheet - 10422500+10431000+10432000+194
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
LAPP Heavy Duty Power Connector, Top Connection, M20 Thread - EPIC Series - 10420000+10421000+10422500+194
Need a connector that can roll with the punches from your industrial systems? This heavy duty three-way power connector from LAPP is your go-to. A built-in hood provides a shield against dirt and moisture, so harsh conditions won't trip up your electrical connection. The unit's designed to take circular cables sized up to 2.5mm² and, as you can switch the inserts of the plug and socket to adapt it to different surfaces, it's a versatile choice.
Features & Benefits
• Copper alloy contacts are plated in silver for resistance to corrosion
• Screw terminals ensure a stable wire connection
• Tough metal alloy body resists hard impacts so takes the strain in demanding settings
• Screw terminals ensure a stable wire connection
• Tough metal alloy body resists hard impacts so takes the strain in demanding settings
Applications
• Assembly lines
• Robotics systems
• Agricultural equipment
• Robotics systems
• Agricultural equipment
What's the operating temperature range of this connector?
A wide operating temperature range between -40°C and +125°C means you can rely on this connector in challenging environments.
Approvals
UL listed; CSA certified; SEV
Metal Plug & Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Panel Kit |
Voltage Rating | 250 V |
Thread Size | M20 |
Pole Format | 3 + PE |
Body Orientation | Top Entry |
- RS-stocknr.:
- 396-1582
- Fabrikantnummer:
- 10420000+10421000+10422500+194
- Fabrikant:
- Epic Contact
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10420000
- Datasheet - 10422500
- Instruction Sheet - 10422500+10431000+10432000+194