- RS-stocknr.:
- 173-9051
- Fabrikantnummer:
- ARS114H
- Fabrikant:
- Panasonic
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 50)
€ 9,741
(excl. BTW)
€ 11,787
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 + | € 9,741 | € 487,05 |
*prijsindicatie |
- RS-stocknr.:
- 173-9051
- Fabrikantnummer:
- ARS114H
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Coil Frequency | 3GHz |
Relay Type | HF Relay |
Coil Resistance | 101.3Ω |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.5 dB @ 3 GHz |
Isolation | 30 dB @ 3 GHz |
VSWR Voltage Standing Wave Ratio | 1.4 @ 3 GHz |
Impedance | 75Ω |
Contact Configuration | SPDT |
Coil Voltage | 4.5V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Coil Power | 200mW |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Length | 14mm |
Depth | 8.6mm |
Maximum Operating Temperature | +70°C |
Dimensions | 14 x 8.6 x 7.2mm |
Height | 7.2mm |
Minimum Operating Temperature | -40°C |
Life | 1000000 (Mechanical) cycles, 300000 (Electrical) cycles |
Switching Voltage | 30V dc |