Sioen Uk Navy Reusable Hi Vis Overalls, 110 to 114 cm, 44R
- RS-stocknr.:
- 265-8224
- Fabrikantnummer:
- 031VN2PF9-44R
- Fabrikant:
- Sioen Uk
Subtotaal (1 eenheid)*
€ 213,72
(excl. BTW)
€ 258,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,72 |
*prijsindicatie
- RS-stocknr.:
- 265-8224
- Fabrikantnummer:
- 031VN2PF9-44R
- Fabrikant:
- Sioen Uk
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
| Merk | Sioen Uk | |
| Size | 44R | |
| Chest Size | 110 to 114 cm | |
| Product Type | Hi Vis Overalls | |
| Material Properties | Flame Retardant, Waterproof, Anti-Static, Chemical Resistant | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 1% AST, 45% Tencel Lyocell, 54% Modacrylic | |
| Closure Type | Zip | |
| Length | 1.84m | |
| Knee Pad Pocket | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Sioen Uk | ||
Size 44R | ||
Chest Size 110 to 114 cm | ||
Product Type Hi Vis Overalls | ||
Material Properties Flame Retardant, Waterproof, Anti-Static, Chemical Resistant | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 1% AST, 45% Tencel Lyocell, 54% Modacrylic | ||
Closure Type Zip | ||
Length 1.84m | ||
Knee Pad Pocket Yes | ||
Vrijgesteld
- Land van herkomst:
- TN
The Sioen Uk ECO coverall with ARC protection is a very comfortable coverall with arc protection made from a light, inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, harmless to the skin. This anti-static coverall protects against heat and metal splashes and is shrink and pilling resistant, even after frequent washing. The double-stitched reflective FR strips ensure that you are visible.
435
2 side slits
Round sleeves
Sleeve narrowing by press studs
Knee pockets
Double stitched (2x2) flame retardant reflective striping (50mm)
Adjustable elasticated waist
Gerelateerde Links
- Sioen Uk Yellow 110 to 114 cm, 44R
- Sioen Uk Navy Reusable Hi Vis Overalls, 110 to 114 cm
- Sioen Uk Navy Reusable Hi Vis Overalls 44S
- Sioen Uk Navy Reusable Hi Vis Overalls, 114 to 118 cm
- Sioen Uk Navy Reusable Hi Vis Overalls 46R
- Sioen Uk Navy Reusable Hi Vis Overalls 42R
- Sioen Uk Navy Reusable Hi Vis Overalls 42T
- Sioen Uk Navy Reusable Hi Vis Overalls 42S