Phoenix Contact BC Series Touch Screen HMI - 2.4 in, TFT Display, 320 x 240 pixel
- RS-stocknr.:
- 267-1817
- Fabrikantnummer:
- 1335860
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 528,33
(excl. BTW)
€ 639,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 105,666 | € 528,33 |
*prijsindicatie
- RS-stocknr.:
- 267-1817
- Fabrikantnummer:
- 1335860
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Series | BC | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Diagonal Display Size | 2.4in | |
| Backlighting | Yes | |
| Width | 107.6mm | |
| Depth | 13.5mm | |
| Standards/Approvals | IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, DIN EN 60695-2-11 (VDE 0471-2-11):2014-11, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05 | |
| IP Rating | IP20 | |
| Display Colour | Light Grey | |
| Hazardous Area Certification | NO | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Series BC | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Diagonal Display Size 2.4in | ||
Backlighting Yes | ||
Width 107.6mm | ||
Depth 13.5mm | ||
Standards/Approvals IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, DIN EN 60695-2-11 (VDE 0471-2-11):2014-11, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05 | ||
IP Rating IP20 | ||
Display Colour Light Grey | ||
Hazardous Area Certification NO | ||
Vrijgesteld
The Phoenix Contact housing cover with touch display is maximum flexibility with many combination options for the housing cover and upper parts. Its suitable for different device requirements, thanks to housing versions with and without membrane keypad.
Fast device development with integrated 2.4" touch display
Coordinated housing, keypad, and display design
Gerelateerde Links
- Phoenix Contact BC Series Touch Screen HMI - 2.4 in 320 x 240 pixel
- Phoenix Contact Touch Screen HMI - 2.4 in 320 x 240 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in 240 x 320 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Pro-face Touch Screen HMI - 320 x 240 pixel
- Pro-face GP4000 TFT LCD Display, 320 x 240 pixel