Wachendorff DPL002 Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- RS-stocknr.:
- 287-1172
- Fabrikantnummer:
- DPL002-121N002P
- Fabrikant:
- Wachendorff
Subtotaal (1 eenheid)*
€ 388,31
(excl. BTW)
€ 469,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 388,31 |
*prijsindicatie
- RS-stocknr.:
- 287-1172
- Fabrikantnummer:
- DPL002-121N002P
- Fabrikant:
- Wachendorff
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
| Merk | Wachendorff | |
| Product Type | Touch Screen HMI | |
| Series | DPL002 | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 12.1in | |
| Length | 330mm | |
| Width | 227.3mm | |
| Depth | 53.5mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Alles selecteren | ||
|---|---|---|
Merk Wachendorff | ||
Product Type Touch Screen HMI | ||
Series DPL002 | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 12.1in | ||
Length 330mm | ||
Width 227.3mm | ||
Depth 53.5mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- Land van herkomst:
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
Gerelateerde Links
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Wachendorff DPL002 TFT LCD Display, 1280 x 800 pixel
- Wachendorff JWS121 TFT LCD Display, 1280 x 800 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel