The NS5 & NS8 Human Machine Interfaces provide a graphical touch screen interface for systems and machines controlled by Omron PLCs via an RS-232C connection at up to 115Kbps, giving high-speed response to system/machine events and user input.
Programming via the USB port2 x RS232 ports Bright, high-definition STN (NS5) & TFT (NS8) models NS5 - 256 colours (4096 for .BMP/.JPG) with 5.7inch effective display area NS8 - 256 colours (32768 for .BMP/.JPG) with 8inch effective display area Both NS8 and NS5 models feature a USB programming port (USB type B connector)Standard objects supported includes alphanumeric data entry, analogue/level meters, bitmaps, trend graphs, animation, data log graphs (up to 160000 points), alarm event/history (5000 entries), video display (video input supported by NS8 only, option card required) Multi-language support (16 languages) Compact Flash slot can be used for software updates, data/alarm logging and recipe storage. Data can be stored in .CSV format 3 level backlight brightness adjustment 3 years manufacturers warranty Programmed with Windows based NS-designer software which is available as a stand alone package stock no. 510-1956