Services
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
HMI Displays
Panasonic GT Series Programmable Display Touch-Screen HMI Display - 98 x 74 mm, LCD Display, 320 x 240pixels
RS-stocknr.:
815-5344
Fabrikantnummer:
AIGT2230B
Fabrikant:
Panasonic
Bekijk alle HMI Displays
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
815-5344
Fabrikantnummer:
AIGT2230B
Fabrikant:
Panasonic
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
GT Series Programmable Display Data Sheet
Conform
Verklaring van overeenstemming
Land van herkomst:
JP
Panasonic GT Series Touch Screen HMI
Kenmerk
Waarde
Manufacturer Series
GT
Product Range
Programmable Display
Display Type
LCD
Manufacturer Part No.
AIGT2230B
Display Resolution
320 x 240pixels
Number of Ports
2
Port Type
COM, RS232C
Onboard Memory
27.5 kB, 64 kB, 6656 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Display Colour
Colour
Dimensions
142 x 112 x 33.9 mm
Display Size
98 x 74 mm
Length
142mm
Depth
33.9mm
Maximum Operating Temperature
+50°C
Width
112mm
RS-stocknr.:
815-5344
Fabrikantnummer:
AIGT2230B
Fabrikant:
Panasonic
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
GT Series Programmable Display Data Sheet
Conform
Verklaring van overeenstemming
Land van herkomst:
JP
Panasonic GT Series Touch Screen HMI
Kenmerk
Waarde
Manufacturer Series
GT
Product Range
Programmable Display
Display Type
LCD
Manufacturer Part No.
AIGT2230B
Display Resolution
320 x 240pixels
Number of Ports
2
Port Type
COM, RS232C
Onboard Memory
27.5 kB, 64 kB, 6656 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Display Colour
Colour
Dimensions
142 x 112 x 33.9 mm
Display Size
98 x 74 mm
Length
142mm
Depth
33.9mm
Maximum Operating Temperature
+50°C
Width
112mm