ept GmbH 69001 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector Socket
- RS-stocknr.:
- 285-7708
- Artikelnummer Distrelec:
- 110-40-571
- Fabrikantnummer:
- 104-49054
- Fabrikant:
- ept GmbH
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-7708
- Artikelnummer Distrelec:
- 110-40-571
- Fabrikantnummer:
- 104-49054
- Fabrikant:
- ept GmbH
Datasheets
Wetgeving en compliance
Productomschrijving
- Land van herkomst:
- DE
The female connector, IDC type C, is designed to meet Performance level II standards. With a contact arrangement of 4 3 21 and a part number of 64 104-49054, this connector is ideal for various applications requiring a reliable connection.
Meets Performance level II standards
Female IDC connector for easy installation
Contact arrangement of 4 3 21 for efficient connectivity
Part number 64 104-49054 for easy identification
Optional strain relief bracket available for added durability
Compatible with ribbon cable for versatility in applications
Female IDC connector for easy installation
Contact arrangement of 4 3 21 for efficient connectivity
Part number 64 104-49054 for easy identification
Optional strain relief bracket available for added durability
Compatible with ribbon cable for versatility in applications