RS PRO Flat roll-up hose with couplings, 3 bar, 100m Long
- RS-stocknr.:
- 186-0546
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 372,45
(excl. BTW)
€ 450,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 26 januari 2026
- Plus verzending 2 stuk(s) vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 372,45 |
*prijsindicatie
- RS-stocknr.:
- 186-0546
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 100m | |
| Material | PVC | |
| Maximum Working Pressure | 3 bar | |
| Suitable Applications | Chemical, Water | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 100m | ||
Material PVC | ||
Maximum Working Pressure 3 bar | ||
Suitable Applications Chemical, Water | ||
- Land van herkomst:
- GB
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
• Compact in design.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
Gerelateerde Links
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flat roll-up hose with couplings 50m Long
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 20m Long
- SAM Hose Assembly 385mm Long
- RS PRO Vacuum hose with couplings, 6m Long
- RS PRO Compressed Air Hose Assembly 15m Long
- RS PRO Hose Assembly 15mm to 15mm 450mm Long