RS PRO Hose Pipe, 5 bar, 10 m Long

Bulkkorting beschikbaar

Subtotaal (1 rol van 10 meter)*

€ 27,41

(excl. BTW)

€ 33,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 35 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 23 stuk(s) vanaf 12 mei 2026
  • Plus verzending 23 stuk(s) vanaf 09 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Rol(len)
Per rol
Per meter*
1 - 9€ 27,41€ 2,741
10 - 24€ 26,34€ 2,634
25 +€ 25,49€ 2,549

*prijsindicatie

RS-stocknr.:
235-7437
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Length

10m

Product Type

Hose Pipe

Colour

Blue

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Flat Roll Up

Maximum Operating Pressure

5 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

RS PRO PVC Flexible Tubing, Blue, 43.2 mm External Diameter, 10 m Long, Reinforced, Chemical, Water Applications


Discharge unwanted water with this flexible PVC tubing from our trusted RS PRO range. You can also use it for the safe transfer of chemicals and fertiliser. This component is designed primarily for commercial and outdoor settings such as farms and building sites.

This lay-flat tubing comes in a handy 10 m reel, which means it's easy to store and transport. It's manufactured from reinforced PVC and synthetic fibres, so it stays in top condition, whether you're dragging it across rocky ground or attaching it to a manure spreader. The durable material is also resistant to mild abrasive chemicals such as fertilisers and weed killers.

This product is suited for a wide range of heavy-duty applications, including drainage, water pumps and irrigation systems. Its robust design also makes it an appropriate choice for use in the construction industry.

Features and Benefits


• Blue colour

• Inner diameter of 38 mm

• Outer diameter of 43.2 mm

• Length of 10 m

• Made from PVC

• Reinforced tubing

• Operating temperature range of -25°C to +60°C

• Maximum working pressure of 5 bar

• Suitable for chemical and water applications

Gerelateerde Links