RS PRO Jayflow Range Series Fibreglass Bag Filter, F9 Grade w: 287 mm h: 592 mm d: 635 mm
- RS-stocknr.:
- 256-0454
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 4 eenheden)*
€ 397,38
(excl. BTW)
€ 480,828
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 4 + | € 99,345 | € 397,38 |
*prijsindicatie
- RS-stocknr.:
- 256-0454
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Filter Type | Bag | |
| Product Type | Bag Filter | |
| Number of Pockets | 4 | |
| Filter Grade | F9 | |
| Maximum Air Flow | 1700m³/h | |
| Initial Pressure Drop | 175Pa | |
| Final Pressure Drop | 275Pa | |
| Media Material | Fibreglass | |
| Standards/Approvals | ISO 16890 EN16890 | |
| Actual Depth | 635mm | |
| Header Size | 20mm | |
| Nominal Width | 304.8mm | |
| Actual Width | 287mm | |
| Nominal Height | 24in | |
| Actual Height | 592mm | |
| Nominal Depth | 635mm | |
| Series | Jayflow Range | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Filter Type Bag | ||
Product Type Bag Filter | ||
Number of Pockets 4 | ||
Filter Grade F9 | ||
Maximum Air Flow 1700m³/h | ||
Initial Pressure Drop 175Pa | ||
Final Pressure Drop 275Pa | ||
Media Material Fibreglass | ||
Standards/Approvals ISO 16890 EN16890 | ||
Actual Depth 635mm | ||
Header Size 20mm | ||
Nominal Width 304.8mm | ||
Actual Width 287mm | ||
Nominal Height 24in | ||
Actual Height 592mm | ||
Nominal Depth 635mm | ||
Series Jayflow Range | ||
- Land van herkomst:
- GB
The RS Pro Jayflow Range of glass fibre bag filters are used widely in government buildings, hospitals, and other sensitive areas. This grade of filter is effective against dust and soot and is suitable for air conditioning in hospitals, laboratories, offices, theatres, and computer rooms. The filter also contains conical stitched pockets for optimal airflow.
Rolled safety edge to frame
Long service life
Low pressure drop
Glass fibre filter media
Fine protection scrim
Gerelateerde Links
- RS PRO Jayflow Series Fibreglass Bag Filter, F9 Grade w: 287 mm h: 592 mm d: 635 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, F9 Grade w: 592 mm h: 287 mm d: 63 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, F9 Grade w: 287 mm h: 592 mm d: 36 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, F9 Grade w: 287 mm h: 592 mm d: 535 mm
- RS PRO JBU Series Fibreglass Bag Filter, F9 Grade w: 592 mm h: 287 mm d: 635 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, M5 Grade w: 592 mm h: 287 mm d: 635 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, M6 Grade w: 287 mm h: 592 mm d: 635 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, F7 Grade w: 592 mm h: 287 mm d: 635 mm