Rittal SK Series PUR Foam Mat Filter, 530 x 255 x 10mm

Subtotaal (1 verpakking van 3 eenheden)*

€ 33,84

(excl. BTW)

€ 40,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
3 +€ 11,28€ 33,84

*prijsindicatie

RS-stocknr.:
265-1306
Fabrikantnummer:
3286500
Fabrikant:
Rittal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rittal

Filter Type

Mat

Nominal Dimensions

530 x 255 x 10mm

Actual Dimensions

530 x 255 x 10mm

Media Material

PUR Foam

Actual Depth

10mm

Nominal Width

530mm

Series

SK

Actual Height

255mm

Nominal Dimensions Height x Width

255 x 530mm

Nominal Height

255mm

Actual Width

530mm

Nominal Depth

10mm

Land van herkomst:
DE

Rittal Series SK HVAC Air Filter, 530mm Nominal Width, 255mm Nominal Height - 3286500


This HVAC air filter is designed to enhance the performance of cooling units and air filtration systems. With dimensions of 530 x 255 x 10 mm, the filter mat is made from open-celled polyurethane (PUR) foam, making it suitable for various applications in dusty environments. This filter promotes easier unit cleaning and reduces maintenance requirements.

Features & Benefits


• Easily replaceable for optimal air filtration
• Compatible with a range of Rittal HVAC products
• Lightweight design for simple installation
• Helps maintain clean air in challenging conditions

Applications


• Used with cooling units to improve air quality
• Ideal for air/air heat exchangers in industrial settings
• Suitable for chillers operating in demanding environments
• Effective in enhancing air filtration for sensitive electronics

What makes this filter mat suitable for harsh environments?


The use of open-celled PUR foam ensures durability and efficiency in filtering air in extreme temperatures ranging from -40°C to +80°C, ideal for various industrial settings.

How often should the air filter be replaced?


Replacement frequency depends on the level of contamination in the environment but is typically recommended at regular intervals to maintain optimal performance.

What types of equipment is this filter compatible with?


It is designed to fit Rittal cooling units, specifically models such as 3273, 3382, 3383, 3384, 3385, and 3359, ensuring versatile application across different units.

How does replacing the air filter improve system performance?


A clean air filter enhances airflow and efficiency, reducing strain on the cooling units and prolonging the equipment's lifespan while ensuring effective air filtration.

Gerelateerde Links