- RS-stocknr.:
- 730-2842
- Fabrikant:
- RS PRO
96 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 12)
€ 11,273
(excl. BTW)
€ 13,64
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
12 + | € 11,273 | € 135,276 |
*prijsindicatie |
- RS-stocknr.:
- 730-2842
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Pleated Panel Filter, Intrepid Media, G4 Grade, 292 x 292 x 45 mm, 7
Looking for a filter to use with your heating, venting and air conditioning (HVAC) systems? Choose this RS PRO pleated panel filter. It's designed to capture particles before they enter, ensuring your equipment can function efficiently.
Each filter uses Kimberly Clark's Intrepid® media system, which ensures low resistance to airflow. This means your HVAC system can work at full functionality while saving energy by up to 40%. This filter offers both pre-filtration and filtration and has a graduated density, which results in an even spread of dirt.
The frame of the filter is crafted from AquaKote® card, a water-repellent material that's tear-resistant when dry or wet. This makes the filter a long-lasting, durable choice. It's also suitable for use in humid environments thanks to its hydrophobic properties.
Each filter uses Kimberly Clark's Intrepid® media system, which ensures low resistance to airflow. This means your HVAC system can work at full functionality while saving energy by up to 40%. This filter offers both pre-filtration and filtration and has a graduated density, which results in an even spread of dirt.
The frame of the filter is crafted from AquaKote® card, a water-repellent material that's tear-resistant when dry or wet. This makes the filter a long-lasting, durable choice. It's also suitable for use in humid environments thanks to its hydrophobic properties.
Features and Benefits
- Actual dimensions of 292 (height) x 292 (width) x 45 mm (depth)
- Nominal dimensions of 12 (height) x 12 (width) x 2 in (depth)
- AquaKote® case material
- Blue colour
- G4 filter grade
- Filter MERV rating of 7
- Pleated panel filter type
- Final pressure drop of 200 Pa
- Initial pressure drop of 38 Pa
- Maximum air flow of 798 m³/h
Specificaties
Kenmerk | Waarde |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 12 x 12 x 2in |
Actual Dimensions | 292 x 292 x 45mm |
ISO 16890 Class | ISO-C-75 |
Filter MERV Rating | 7 |
Filter Grade | G4 |
Maximum Air Flow | 798m³/h |
Initial Pressure Drop | 38Pa |
Final Pressure Drop | 200Pa |
Colour | Blue |
Case Material | AquaKote |
Media Material | Intrepid |
Actual Depth | 45mm |
Nominal Depth | 2in |
Actual Width | 292mm |
Actual Height | 292mm |
Nominal Width | 12in |
Nominal Height | 12in |
Nominal Dimensions Height x Width | 12 x 12 in, 12 x 12 x 2 in |