- RS-stocknr.:
- 730-2845
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 12)
€ 7,573
(excl. BTW)
€ 9,163
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
12 - 108 | € 7,573 | € 90,876 |
120 - 288 | € 7,504 | € 90,048 |
300 + | € 7,436 | € 89,232 |
*prijsindicatie |
- RS-stocknr.:
- 730-2845
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Pleated Panel Filter, Intrepid Media, G4 Grade, 495 mm x 622 mm x 45 mm
Boasting a range of properties that give it efficiency and durability, this air filter from RS PRO is suitable for your heating, ventilation and air conditioning (HVAC) systems. The pleated panel filter is long-lasting and reliable and made with patented Kimberly-Clark Intrepid filter media.
This HVAC filter will avoid shedding as it's composed of continuous fibres and, as it's hydrophobic and has extra natural electrostatic charge, it offers efficiency throughout its use. Bonded into a frame of water-repellent, tear-resistant and renewably-sourced AquaKote card, the pleater filter media has graduated density to enable it to hold more dust and have a longer life.
Approved by Eurovent as a quality component, this grade 4 HVAC air filter protects you from particles visible to the naked eye by removing dust and debris from the air. You'll find it used in systems across industry and in offices.
This HVAC filter will avoid shedding as it's composed of continuous fibres and, as it's hydrophobic and has extra natural electrostatic charge, it offers efficiency throughout its use. Bonded into a frame of water-repellent, tear-resistant and renewably-sourced AquaKote card, the pleater filter media has graduated density to enable it to hold more dust and have a longer life.
Approved by Eurovent as a quality component, this grade 4 HVAC air filter protects you from particles visible to the naked eye by removing dust and debris from the air. You'll find it used in systems across industry and in offices.
Features and Benefits
Initial pressure drop of 47 Pa
Final pressure drop of 250 Pa
Filter MERV rating of 8
Filter grade of G4
Maximum airflow of 2217 m³/h
AquaKote card case
Nominal height of 20 in
Nominal width of 25 in
Nominal depth of 2 in
Actual height of 495 mm
Actual width of 622 mm
Actual depth of 45 mm
Eurovent approved
Final pressure drop of 250 Pa
Filter MERV rating of 8
Filter grade of G4
Maximum airflow of 2217 m³/h
AquaKote card case
Nominal height of 20 in
Nominal width of 25 in
Nominal depth of 2 in
Actual height of 495 mm
Actual width of 622 mm
Actual depth of 45 mm
Eurovent approved
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 25 x 2in |
Actual Dimensions | 495 x 622 x 45mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 2217m³/h |
Initial Pressure Drop | 47Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Case Material | AquaKote |
Media Material | Intrepid |
Actual Depth | 45mm |
Nominal Width | 25in |
Nominal Height | 20in |
Actual Width | 622mm |
Nominal Depth | 2in |
Nominal Dimensions Height x Width | 20 x 25 in, 20 x 25 x 2 in |
Actual Height | 495mm |