Parker Steel Hydraulic Ball Valve, KH12LCFX
- RS-stocknr.:
- 282-4091
- Fabrikantnummer:
- KH12LCFX
- Fabrikant:
- Parker
Subtotaal (1 eenheid)*
€ 73,16
(excl. BTW)
€ 88,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,16 |
*prijsindicatie
- RS-stocknr.:
- 282-4091
- Fabrikantnummer:
- KH12LCFX
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Hydraulic Ball Valve | |
| Series | EO | |
| Number of Ports | 2 | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Hydraulic Ball Valve | ||
Series EO | ||
Number of Ports 2 | ||
Body Material Steel | ||
Seal Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker Autoclave Engineers high-pressure ball valves have been designed to provide superior quality for maximum performance within a variety of valve styles, sizes, and process connections. Some of the more unique design innovations include an integral one-piece trunnion mounted style ball and stem that eliminates the shear failurecommon in two piece designs, re-torqueable seat glands that result in longer seat life, and a low friction stem seal that reduces actuation torque and enhances cycle life.
One-piece, trunnion style ball-stem design eliminates shear failure and reduces side loading found in two-piece designs
Re-torqueable seat glands for longer seat life
Full-port flow path minimizes pressure drop
Special material versions meeting NACE/IS
Gerelateerde Links
- Parker Phosphated Steel Hydraulic Ball Valve, KH1CFX G 1
- Parker Phosphated Steel Hydraulic Ball Valve, KH1/2CFX G 1/2
- Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8
- Parker Phosphated Steel Hydraulic Ball Valve, KH1/4CFX G 1/4
- RS PRO Steel Hydraulic Ball Valve
- RS PRO Steel Hydraulic Ball Valve G 1/2
- RS PRO Steel Hydraulic Ball Valve G 3/4
- RS PRO Steel Hydraulic Ball Valve G 1/4