The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. The tube outside diameter is 8 mm and connection thread size is M14 x 1.5. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications.
The tube outside diameter is 8 mm Connection thread size is M14 x 1.5 Product series is light Suitable for general hydraulic applications The FM EO-2 functional nut is available with sealing NBR or sealing FKM Material of construction is steel